Bosch 20 mm Diameter HSS Hole Saw for Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Subtotal (1 unit)*

£14.70

(exc. VAT)

£17.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£14.70

*price indicative

RS Stock No.:
674-251
Mfr. Part No.:
2608594368
Brand:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Hole Saw

Diameter

20mm

Arbor Included

No

Material

HSS

Material Cut

Dry Wall, Non-Ferrous Metal, Pipe, Plastic, Profiles, Softwood

Cut Depth

44mm

Number of Pieces

1

Bimetal

Yes

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bosch Hole Saw offers efficient cutting capabilities for various materials, featuring robust high-speed steel construction with added cobalt for extended durability and performance in demanding applications.

Long-lasting performance with high-speed steel containing 8% cobalt

Designed for quick and smooth cuts in diverse materials

Optimised tooth design for enhanced cutting efficiency

Compatible with Bosch Power Change for easy plug removal

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy