CK Carbon Steel Hole Saw for Plasterboard, Softwood
- RS Stock No.:
- 288-696
- Mfr. Part No.:
- T3230
- Brand:
- CK
Subtotal (1 unit)*
£43.46
(exc. VAT)
£52.15
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £43.46 |
*price indicative
- RS Stock No.:
- 288-696
- Mfr. Part No.:
- T3230
- Brand:
- CK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Hole Saw | |
| Arbor Included | No | |
| Material | Carbon Steel | |
| Material Cut | Plasterboard, Softwood | |
| Cut Depth | 127mm | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Hole Saw | ||
Arbor Included No | ||
Material Carbon Steel | ||
Material Cut Plasterboard, Softwood | ||
Cut Depth 127mm | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK Adjustable Hole Saw features a Tri-Cut design for precise, clean holes, ranging from 19mm to 127mm. With synchronized blade adjustment and an integrated measuring guide, this tool is perfect for a variety of hole cutting tasks, including downlights, ventilation, and electrical outlets. It ensures reduced bit walk with an HSS split point pilot bit and exceptional cutting performance through plasterboard, softwood, and OSB.
Synchronised blade adjustment for faster sizing
Integrated measuring guide for a variety of hole cutting applications
Suitable for downlights, ventilation and electrical outlet installation HSS split point pilot bit for reduced bit walk
Shroud to capture dust and debris, keeping you and your work site cleaner
6.35mm hex shank for secure fitment
No additional arbor or attachments required
2 sets of teeth comprising of three blades, Set 1 for hole sizes 19 to 100mm and Set 2 for hole sizes 45 to 127mm
Related links
- Tivoly Carbon Steel Hole Saw
- RS PRO 51 mm Diameter HSS Hole Saw for Wood Carbon Steel, with10mm Shank
- CK 16 mm Diameter Alloy Steel Hole Saw
- CK 51 mm Diameter Alloy Steel Hole Saw
- CK 92 mm Diameter High Speed Steel Hole Saw
- CK 32 mm Diameter Cobalt Steel Hole Saw for Sheet Steel
- CK 152 mm Diameter Steel Hole Saw for Brick with0.5in Shank
- CK 52 mm Diameter Steel Hole Saw for Brick with0.5in Shank
