Siemens SIPLUS HMI TP1500 Series Panel - 7 in, TFT Display, 800 x 400 pixel

Subtotal (1 unit)*

£4,849.01

(exc. VAT)

£5,818.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£4,849.01

*price indicative

RS Stock No.:
772-712
Mfr. Part No.:
6AG1124-0GC13-2AM0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Panel

Series

SIPLUS HMI TP1500

Display Type

TFT

Display Resolution

800 x 400 pixel

Number of Ports

5

Port Type

Profinet

Minimum Operating Temperature

-30°C

Onboard Memory

12MB

Maximum Operating Temperature

60°C

Backlighting

Yes

Diagonal Display Size

7in

Width

214mm

Depth

64.6mm

Length

158mm

Standards/Approvals

UL

IP Rating

IP20, IP66

Hazardous Area Certification

No

Display Colour

Black

COO (Country of Origin):
DE
The Siemens Touch Interface designed for outdoor environments, characterised by its robust construction and Advanced display technology for effective user interaction, all while ensuring reliability in diverse climatic conditions.

7-inch TFT display is daylight-readable with a resolution of 800 x 480 pixels

Rated for operation in ambient temperatures from -30°C to 60°C

Equipped with 12 MB configuration memory for extensive customisation

Supports multiple interfaces, including PROFINET and PROFIBUS for seamless integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy