Siemens HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 772-306
- Mfr. Part No.:
- 6AV6646-1BB15-0NA1
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£2,373.69
(exc. VAT)
£2,848.43
(inc. VAT)
- RS Stock No.:
- 772-306
- Mfr. Part No.:
- 6AV6646-1BB15-0NA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Thin Client | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Diagonal Display Size | 15.6in | |
| Maximum Operating Temperature | 45°C | |
| Width | 396mm | |
| Depth | 101mm | |
| Standards/Approvals | RCM | |
| IP Rating | IP65 | |
| Hazardous Area Certification | ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | |
| Display Colour | 16777216 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Thin Client | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Diagonal Display Size 15.6in | ||
Maximum Operating Temperature 45°C | ||
Width 396mm | ||
Depth 101mm | ||
Standards/Approvals RCM | ||
IP Rating IP65 | ||
Hazardous Area Certification ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | ||
Display Colour 16777216 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ITC1500 V3 PRO is an industrial thin client designed for high-performance visualization and remote access in demanding environments. Featuring a 15.6 inch widescreen TFT display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front and IP protection on both front and rear. Its NEUTRAL design supports pedestal mounting and is certified for hazardous areas including ATEX and IECEx Zones 2 and 22. It also supports TCP/IP, DHCP, SNMP, DCP, LLDP, and web technologies like HTTP, HTTPS, XML, CSS, and JavaScript, making it Ideal for secure, browser-based remote operation and control.
IP65 protection
Aluminium front enclosure material
CE and UKCA compliant
Related links
- Siemens HMI Thin Client - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel

