Siemens HMI Thin Client - 15.6 in, TFT Display, 1366 x 768 pixel
- RS Stock No.:
- 692-036
- Mfr. Part No.:
- 6AV6646-1BB15-0NA1
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£2,373.69
(exc. VAT)
£2,848.43
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,373.69 |
*price indicative
- RS Stock No.:
- 692-036
- Mfr. Part No.:
- 6AV6646-1BB15-0NA1
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | HMI Thin Client | |
| Display Type | TFT | |
| Display Resolution | 1366 x 768 pixel | |
| Number of Ports | 2 | |
| Port Type | Ethernet, USB | |
| Minimum Operating Temperature | 0°C | |
| Backlighting | Yes | |
| Maximum Operating Temperature | 45°C | |
| Diagonal Display Size | 15.6in | |
| Width | 396mm | |
| Standards/Approvals | RCM | |
| Depth | 101mm | |
| IP Rating | IP65 | |
| Display Colour | 16777216 | |
| Hazardous Area Certification | ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type HMI Thin Client | ||
Display Type TFT | ||
Display Resolution 1366 x 768 pixel | ||
Number of Ports 2 | ||
Port Type Ethernet, USB | ||
Minimum Operating Temperature 0°C | ||
Backlighting Yes | ||
Maximum Operating Temperature 45°C | ||
Diagonal Display Size 15.6in | ||
Width 396mm | ||
Standards/Approvals RCM | ||
Depth 101mm | ||
IP Rating IP65 | ||
Display Colour 16777216 | ||
Hazardous Area Certification ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, IECEx Zone 2, IECEx Zone 22 | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC ITC1500 V3 PRO is an industrial thin client designed for high-performance visualization and remote access in demanding environments. Featuring a 15.6 inch widescreen TFT display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front and IP protection on both front and rear. Its NEUTRAL design supports pedestal mounting and is certified for hazardous areas including ATEX and IECEx Zones 2 and 22. It also supports TCP/IP, DHCP, SNMP, DCP, LLDP, and web technologies like HTTP, HTTPS, XML, CSS, and JavaScript, making it Ideal for secure, browser-based remote operation and control.
IP65 protection
Aluminium front enclosure material
CE and UKCA compliant
Related links
- Siemens HMI Thin Client - 15.6 in 1366 x 768 pixel
- Siemens SIMATIC Series Display - 15.6 in 1366 x 768 pixel
- Siemens 6AV Series Display - 18.5 in 1366 x 768 pixel
- Siemens 6AV TFT Display, 1366 x 768 pixel
- Siemens ITC1900 V3 Series HMI Thin Client - 18.5 in 1366 x 768 pixel
- Siemens 6AV Series HMI Display - 21.5 in 1366 x 768 pixel
- Siemens ITC1500 V3 Series Monitor - 15.6 in 1366 x 768 pixels
- Siemens SIMATIC HMI MTP1500 Series HMI Panel - 15.6 in 1366 x 768 pixel
