Ezurio EZSMI Series HMI Display - 10.1 in, Capacitive Touch Display Display, 1920 x 1080 pixel
- RS Stock No.:
- 719-392
- Mfr. Part No.:
- EZSMI-8MP-0416-00158-2-H4
- Brand:
- Ezurio
Subtotal (1 unit)*
£1,586.17
(exc. VAT)
£1,903.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,586.17 |
*price indicative
- RS Stock No.:
- 719-392
- Mfr. Part No.:
- EZSMI-8MP-0416-00158-2-H4
- Brand:
- Ezurio
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Series | EZSMI | |
| Product Type | HMI Display | |
| Display Type | Capacitive Touch Display | |
| Display Resolution | 1920 x 1080 pixel | |
| Number of Ports | 1 | |
| Port Type | HDMI | |
| Minimum Operating Temperature | 0°C | |
| Onboard Memory | 4GB | |
| Diagonal Display Size | 10.1in | |
| Maximum Operating Temperature | 70°C | |
| Length | 249.4mm | |
| Depth | 41.9mm | |
| Width | 170mm | |
| Hazardous Area Certification | No | |
| Display Colour | Black | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Series EZSMI | ||
Product Type HMI Display | ||
Display Type Capacitive Touch Display | ||
Display Resolution 1920 x 1080 pixel | ||
Number of Ports 1 | ||
Port Type HDMI | ||
Minimum Operating Temperature 0°C | ||
Onboard Memory 4GB | ||
Diagonal Display Size 10.1in | ||
Maximum Operating Temperature 70°C | ||
Length 249.4mm | ||
Depth 41.9mm | ||
Width 170mm | ||
Hazardous Area Certification No | ||
Display Colour Black | ||
- COO (Country of Origin):
- US
The Ezurio Nitrogen HMI is a system-on-module solution built to simplify the development of human-machine interfaces and embedded applications. It integrates processing, memory, and connectivity in a Compact design, making it suitable for industrial, medical, and IoT devices. The module is engineered to deliver reliable performance with Advanced multimedia capabilities, ensuring smooth operation in demanding environments.
Connectivity with Optional Wi-Fi 6/6E and BT 5.4
Display and Power
ML, Graphics, Camera, Vision, and Audio
Memory
Related links
- Ezurio EZSMI Series HMI Display - 10.1 in 1920 x 1080 pixel
- WAGO 762 Series HMI Panel - 15.6 in 1920 x 1080 pixel
- Wachendorff DPL002 Series Touch Screen HMI - 11.6 in 1920 x 1080 pixel
- Phoenix Contact TP 6215-WHPS Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- Industrial Shields TFT Series HMI Infrared Display Unit - 18.5 in 1920 x 1080 pixel
- Siemens 6AV Series HMI Display - 18.5 in 1920 x 1080 pixel
- Beijer Electronics HMI Series HMI Panel - 21.5 in 1920 x 1080 pixel
- WAGO 762 Series HMI Panel - 21.5 in 1920 x 1080 pixel
