Ezurio EZSMI Series HMI Display - 10.1 in, Capacitive Touch Display Display, 1920 x 1080 pixel

Subtotal (1 unit)*

£1,282.38

(exc. VAT)

£1,538.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,282.38

*price indicative

RS Stock No.:
719-391
Mfr. Part No.:
EZSMI-8MP-0416-00158-2-H2
Brand:
Ezurio
Find similar products by selecting one or more attributes.
Select all

Brand

Ezurio

Product Type

HMI Display

Series

EZSMI

Display Type

Capacitive Touch Display

Display Resolution

1920 x 1080 pixel

Number of Ports

1

Port Type

HDMI

Onboard Memory

4GB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Diagonal Display Size

10.1in

Width

170mm

Depth

41.9mm

Length

249.4mm

Display Colour

Black

Hazardous Area Certification

No

COO (Country of Origin):
US
The Ezurio Nitrogen HMI is a system-on-module solution built to simplify the development of human-machine interfaces and embedded applications. It integrates processing, memory, and connectivity in a Compact design, making it suitable for industrial, medical, and IoT devices. The module is engineered to deliver reliable performance with Advanced multimedia capabilities, ensuring smooth operation in demanding environments.

Connectivity with Optional Wi-Fi 6/6E and BT 5.4

Display and Power

ML, Graphics, Camera, Vision, and Audio

Memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy