Siemens HMI Thin Client - 15.6 mm, TFT Display, 1366 Pixels

Image representative of range

Subtotal (1 unit)*

£2,362.91

(exc. VAT)

£2,835.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,362.91

*price indicative

RS Stock No.:
692-037
Mfr. Part No.:
6AV6646-1BC15-0NA1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

HMI Thin Client

Display Type

TFT

Display Resolution

1366 Pixels

Number of Ports

2

Port Type

Ethernet, USB

Minimum Operating Temperature

0°C

Maximum Operating Temperature

45°C

Backlighting

Yes

Diagonal Display Size

15.6mm

Depth

101mm

Standards/Approvals

RCM

Width

396mm

IP Rating

IP65

Display Colour

16777216

Hazardous Area Certification

ATEX Zone 2, ATEX Zone 22, cULus Class I Zone 2 Division 2, FM Class I Division 2, IECEx Zone 2, IECEx Zone 22

The Siemens SIMATIC ITC1500 V3 PRO is an industrial thin client designed for high-performance visualization and remote access in hazardous environments. Featuring a 15.6 inch TFT widescreen display with LED backlighting and a projective-capacitive multi-touch interface, it offers a tempered, non-reflective glass front and IP65 protection on both front and rear. Its NEUTRAL design is optimized for support ARM mounting without expansion elements. It also supports TCP/IP, DHCP, SNMP, DCP, LLDP, and web technologies including HTTP, HTTPS, XML, CSS, and JavaScript, making it Ideal for secure, browser-based remote operation and control in ATEX and IECEx Zone 2/22 environments.

IP65 protection

Aluminium front enclosure material

CE and UKCA compliant

Related links