MicroTouch Mounting Bracket -
- RS Stock No.:
- 215-309
- Mfr. Part No.:
- MS-240-A1
- Brand:
- MicroTouch
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 215-309
- Mfr. Part No.:
- MS-240-A1
- Brand:
- MicroTouch
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MicroTouch | |
| Product Type | Mounting Bracket | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand MicroTouch | ||
Product Type Mounting Bracket | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The MicroTouch Stand is an exceptional accessory designed to complement the DT-238P-M1 medical-grade touch monitor, offering both style and functionality. Crafted with precision, this stand features a tilting bracket that adheres to the VESA 100 x 100/75 x 75 mounting pattern, enabling easy attachment and stability.
Constructed from durable materials to withstand daily use
Lightweight build for easy relocation without compromising stability
Sleek white finish that complements the modern aesthetic of medical and office interiors
Related links
- MicroTouch Mounting Bracket
- MicroTouch DT156P Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch DT100P Series Touch Screen HMI - 10.1 in 1280 x 800 pixel
- MicroTouch DT150P Series Touch Screen HMI - 15 in 1024 x 768 pixel
- MicroTouch M1-156DT Series Touch Screen HMI - 15.6 in 1920 x 1080 pixel
- MicroTouch SK-170P Series Touch Screen HMI - 17 in 1280 x 1024 pixel
- MicroTouch SK-215P Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
- MicroTouch M1-215DT Series Touch Screen HMI - 21.5 in 1920 x 1080 pixel
