Schneider Electric Mounting Plate Mounting Accessory For Use With HMI Panel
- RS Stock No.:
- 758-834
- Mfr. Part No.:
- HMIZM6MP4
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£34.86
(exc. VAT)
£41.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.86 |
*price indicative
- RS Stock No.:
- 758-834
- Mfr. Part No.:
- HMIZM6MP4
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Accessory | |
| For Use With HMI | Panel | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH | |
| Series | Harmony STM6 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Accessory | ||
For Use With HMI Panel | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH | ||
Series Harmony STM6 | ||
- COO (Country of Origin):
- CH
The Schneider Electric Mounting plate adapter serves as a Crucial accessory, ensuring effective installation and compatibility with touch panels within the Harmony STM6 range.
Compatible with small touch screen panels
Includes one TOP plate for hassle-free setup
Constructed to facilitate mounting and fixing of accessories
Packaged with environmental considerations in mind, minimising plastic use
Related links
- Schneider Electric Mounting and fixing Accessory Adapter For Use With HMI Harmony
- Schneider Electric Mounting Adapter Mounting Adapter For Use With HMI HMI Accessories
- Schneider Electric Mounting Plate Mounting Plate 206 mm L for Use with Spacial SDB
- Schneider Electric Mounting Plate Mounting Plate 155 mm L for Use with Spacial SDB
- Schneider Electric Mounting Kit Mounting Kit For Use With HMI XBT GH
- Schneider Electric Galvanised Steel Mounting Plate Mounting Accessory 1.096 m L for Use with Spacial SF
- Schneider Electric Mounting Plate Accessory / Separate Part Category - Mount Accessory for Use with TeSys model D
- Schneider Electric Mounting Plate for use with Aluminium Connectors
