StarTech.com Monitor Arm
- RS Stock No.:
- 630-307
- Mfr. Part No.:
- H1M1AG2-MONITOR-ARM
- Brand:
- StarTech.com
Subtotal (1 unit)*
£330.16
(exc. VAT)
£396.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £330.16 |
*price indicative
- RS Stock No.:
- 630-307
- Mfr. Part No.:
- H1M1AG2-MONITOR-ARM
- Brand:
- StarTech.com
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Monitor Arm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Monitor Arm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
StarTech Monitor Arm, RoHS Compliance - H1M1AG2-MONITOR-ARM
This desk mount monitor ARM is designed to support a single monitor up to 32 inches and 10kg. Its mechanical spring ARM provides smooth height adjustment and full articulation for ergonomic positioning.
Features and Benefits:
• Mechanical spring ARM enables smooth one-touch height adjustment
• VESA 75 x 75mm and 100 x 100mm mounting supports compatible monitors
• 360° screen rotation allows landscape or portrait positioning
• VESA 75 x 75mm and 100 x 100mm mounting supports compatible monitors
• 360° screen rotation allows landscape or portrait positioning
Applications
• Mounting single monitors in office workspaces
• Positioning displays for improved ergonomic viewing
• Suitable for desks using C-clamp or grommet mounting
• Positioning displays for improved ergonomic viewing
• Suitable for desks using C-clamp or grommet mounting
What size monitor can it support?
It supports a single monitor up to 32 inches with a maximum weight of 10kg.
Which VESA mounting patterns are supported?
It supports 75 x 75mm and 100 x 100mm VESA mounting patterns.
Related links
- StarTech.com Monitor Arm
- StarTech.com ARMPIVOT2USB3 Black Monitor Arm, Desk Mount
- StarTech.com ARMBARDUOG Black Monitor Arm, Desk Mount
- StarTech.com ARMBARTRIO2 Black Monitor Arm
- StarTech.com ARMDUAL30 Silver Monitor Arm, Desk Mount
- StarTech.com ARMWALLDS Black Monitor Arm, Wall Mount
- StarTech.com ARMBARDUO Black Monitor Arm, Desktop
- StarTech.com ARMSTSCP1 Black Monitor Arm, Desk Mount


