Phoenix Contact Bracket Mounting Bracket For Use With HMI VMT 9000
- RS Stock No.:
- 517-770
- Mfr. Part No.:
- 1117638
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£175.24
(exc. VAT)
£210.29
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £175.24 |
*price indicative
- RS Stock No.:
- 517-770
- Mfr. Part No.:
- 1117638
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Bracket | |
| Product Type | Mounting Bracket | |
| For Use With HMI | VMT 9000 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EU RoHS | |
| Series | VMT TABLE BASE 12W | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Bracket | ||
Product Type Mounting Bracket | ||
For Use With HMI VMT 9000 | ||
Hazardous Area Certification No | ||
Standards/Approvals EU RoHS | ||
Series VMT TABLE BASE 12W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Holder is an innovative mounting solution designed specifically for the VMT 9000 scanner. This versatile table leg or vehicle bracket provides a secure mounting option for your scanner, ensuring optimal positioning and stability during operation. With a compact installation width of 287 mm, it is engineered for both functionality and ease of use. Ideal for industrial applications, this mounting material is built to withstand demanding environments while offering user-friendly features that enhance productivity.
Provides stability for reliable operation in dynamic environments
Streamlines workflow by positioning the scanner at an optimal height
Facilitates easy installation and removal saving valuable time
Supports diverse applications across multiple industries
Related links
- Phoenix Contact Mounting Bracket for VMT 9000 2900946
- Phoenix Contact Mounting Bracket
- Phoenix Contact BG Series Mounting Bracket
- Phoenix Contact BG/S Series Mounting Bracket
- Phoenix Contact BG/SH Series Mounting Bracket
- Phoenix Contact Mount Holder Type Lighting Mounting Bracket
- Siemens Mounting Bracket Mounting Bracket For Use With HMI IPCs Flat Panel, 19 In and 22 In Widescreen-Comfort
- Phoenix Contact Mounting Bracket Type Lighting Mounting Bracket
