Milwaukee Yellow Hi Vis Vest, L/XL
- RS Stock No.:
- 260-1891
- Mfr. Part No.:
- 4932471896
- Brand:
- Milwaukee
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 260-1891
- Mfr. Part No.:
- 4932471896
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Colour | Yellow | |
| Size | L/XL | |
| Gender | Unisex | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Colour Yellow | ||
Size L/XL | ||
Gender Unisex | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BD
The Milwaukee premium high visibility vest harness tethering hole for ideal to fit over harness to add more safety on the jobsite. Padded collar is added comfort for extended wear.
15 pockets increased carrying capacity
1 clear ID badge holder to easy identification on the jobsite
1 back pocket for ideal to carry tablet or notebook
Quick internal size adjustment size up or size down for better fit
1 clear ID badge holder to easy identification on the jobsite
1 back pocket for ideal to carry tablet or notebook
Quick internal size adjustment size up or size down for better fit
