Portwest Yellow Zipper Hi Vis Vest Polyester, Warp Knit, 6XL

Subtotal (1 unit)*

£20.43

(exc. VAT)

£24.52

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.43

*price indicative

RS Stock No.:
749-974
Mfr. Part No.:
S476YER6XL
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow

Product Type

Hi Vis Vest

Size

6XL

Closure Type

Zipper

Gender

Unisex

Number of Reflective Bands

2

Material

Polyester, Warp Knit

Resistance Features

Reflective Tape

Series

S476

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The Portwest Hi Vis Executive Vest is designed to provide high visibility, functionality, and convenient storage for professionals working in Active environments. The practical multi pocket layout supports organized carrying of essential tools and personal items, while the front zip opening allows quick and easy wear. Reflective tape enhances wearer visibility, making this vest a reliable choice for roles that require both safety compliance and everyday practicality.

Offers two side pockets to organize everyday essentials

Supports attachment of keys or ID cards with an integrated D-ring

Ensures quick and easy wear with a front zip opening

Improves safety with reflective tape for increased visibility

Delivers seven pockets in total for ample and organized storage

Features a dedicated phone and pen holder pocket

Allows Easy Radio attachment with an integrated radio loop

Meets EN ISO 20471 Class 2 high visibility standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy