T2S Cap Horn Orange Hi Vis Work Trouser Breathable, Hi-Vis, Waterproof XL X

Subtotal (1 unit)*

£37.61

(exc. VAT)

£45.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.61

*price indicative

RS Stock No.:
252-1491
Mfr. Part No.:
PANTACAPHO4OMXL
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Colour

Orange

Product Type

Hi Vis Work Trouser

Sub Type

Trousers

Waist Size

XL

Material

100% Polyester

Number of Pockets

1

Gender

Unisex

Series

Cap Horn

Size

X

Elasticated Waist

No

Resistance Features

Breathable, Hi-Vis, Waterproof

Standards/Approvals

EN ISO 20471, EN ISO 13688, EN 343

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S Cap horn rain trousers are fully seam sealed for optimal protection from foul weather. It has detachable elastic straps, adjustable by plastic buckles and hook and loop loops for better hold. The design has comfort triangle at crotch for greater wearing comfort, two hand openings with snap fastening, comfort gusset at bottom of each leg with three snap fastenings, one pocket on left leg with navy blue piping and zip fastening, elasticated waistband and a fly with snap fastening.

ORALITE GP 325 white micro prismatic retroreflective strips

Waterproof and breathable fabric with microporous coating, 100% polyester

EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

EN 343 (2003) + A1 (2007) for protection against rain

Related links