T2S Cap Horn Unisex Hi Vis Trouser Yellow 3XL Waist
- RS Stock No.:
- 252-1480
- Mfr. Part No.:
- PANTACAPHO4JM3L
- Brand:
- T2S
Subtotal (1 unit)*
£37.61
(exc. VAT)
£45.13
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 03 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.61 |
*price indicative
- RS Stock No.:
- 252-1480
- Mfr. Part No.:
- PANTACAPHO4JM3L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Product Type | Hi Vis Trouser | |
| Colour | Yellow | |
| Waist Size | 3XL | |
| Material | 100% Polyester | |
| Number of Pockets | 1 | |
| Gender | Unisex | |
| Series | Cap Horn | |
| Size | 3XL | |
| Elasticated Waist | No | |
| Resistance Features | Hi-Vis, Waterproof, Breathable | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688, EN 343 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Product Type Hi Vis Trouser | ||
Colour Yellow | ||
Waist Size 3XL | ||
Material 100% Polyester | ||
Number of Pockets 1 | ||
Gender Unisex | ||
Series Cap Horn | ||
Size 3XL | ||
Elasticated Waist No | ||
Resistance Features Hi-Vis, Waterproof, Breathable | ||
Standards/Approvals EN ISO 20471, EN ISO 13688, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S Cap horn rain trousers are fully seam sealed for optimal protection from foul weather. It has detachable elastic straps, adjustable by plastic buckles and hook and loop loops for better hold. The design has comfort triangle at crotch for greater wearing comfort, two hand openings with snap fastening, comfort gusset at bottom of each leg with three snap fastenings, one pocket on left leg with navy blue piping and zip fastening, elasticated waistband and a fly with snap fastening.
ORALITE GP 325 white micro prismatic retroreflective strips
Waterproof and breathable fabric with microporous coating, 100% polyester
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 343 (2003) + A1 (2007) for protection against rain
Related links
- T2S Cap Horn Unisex Hi Vis Trouser Orange 3XL Waist
- T2S Cap Horn Unisex Hi Vis Trouser Yellow 2XL Waist
- T2S Cap Horn Unisex Hi Vis Trouser Yellow XL Waist
- T2S Cap Horn Unisex Hi Vis Trouser Yellow S Waist
- T2S Cap Horn Unisex Hi Vis Trouser Yellow M Waist
- T2S Cap Horn Unisex Hi Vis Trouser Yellow L Waist
- T2S Cap Horn Unisex Hi Vis Trouser Orange L Waist
- T2S Cap Horn Unisex Hi Vis Trouser Orange M Waist
