T2S Cap Horn Orange Breathable, Hi-Vis, Waterproof Hi Vis Work Trousers XXL
- RS Stock No.:
- 252-1485
- Mfr. Part No.:
- PANTACAPHO4OM2L
- Brand:
- T2S
Subtotal (1 unit)*
£37.61
(exc. VAT)
£45.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.61 |
*price indicative
- RS Stock No.:
- 252-1485
- Mfr. Part No.:
- PANTACAPHO4OM2L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Colour | Orange | |
| Style | Trousers | |
| Material Properties | Breathable, Hi-Vis, Waterproof | |
| Material | 100% Polyester | |
| Fitting | Ungendered | |
| Gender | Unisex | |
| Series | Cap Horn | |
| Size | XXL | |
| Elasticated Waist | No | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Colour Orange | ||
Style Trousers | ||
Material Properties Breathable, Hi-Vis, Waterproof | ||
Material 100% Polyester | ||
Fitting Ungendered | ||
Gender Unisex | ||
Series Cap Horn | ||
Size XXL | ||
Elasticated Waist No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S Cap horn rain trousers are fully seam sealed for optimal protection from foul weather. It has detachable elastic straps, adjustable by plastic buckles and hook and loop loops for better hold. The design has comfort triangle at crotch for greater wearing comfort, two hand openings with snap fastening, comfort gusset at bottom of each leg with three snap fastenings, one pocket on left leg with navy blue piping and zip fastening, elasticated waistband and a fly with snap fastening.
ORALITE GP 325 white micro prismatic retroreflective strips
Waterproof and breathable fabric with microporous coating, 100% polyester
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 343 (2003) + A1 (2007) for protection against rain
Waterproof and breathable fabric with microporous coating, 100% polyester
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 343 (2003) + A1 (2007) for protection against rain
Related links
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers S
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers L
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers 3XL
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers M
- T2S Cap Horn Orange Breathable Waterproof Hi Vis Work Trousers XL
- T2S Cap Horn Yellow Breathable Waterproof Hi Vis Work Trousers XXL
- T2S Cap Horn Yellow Breathable Waterproof Hi Vis Work Trousers M
- T2S Cap Horn Yellow Breathable Waterproof Hi Vis Work Trousers 3XL
