T2S Cap Horn Unisex Hi Vis Trouser Orange L Waist

Subtotal (1 unit)*

£37.61

(exc. VAT)

£45.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.61

*price indicative

RS Stock No.:
252-1488
Mfr. Part No.:
PANTACAPHO4OML
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Product Type

Hi Vis Trouser

Colour

Orange

Waist Size

L

Material

100% Polyester

Number of Pockets

1

Gender

Unisex

Series

Cap Horn

Elasticated Waist

No

Size

L

Resistance Features

Hi-Vis, Breathable, Waterproof

Standards/Approvals

EN 343, EN ISO 20471, EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S Cap horn rain trousers are fully seam sealed for optimal protection from foul weather. It has detachable elastic straps, adjustable by plastic buckles and hook and loop loops for better hold. The design has comfort triangle at crotch for greater wearing comfort, two hand openings with snap fastening, comfort gusset at bottom of each leg with three snap fastenings, one pocket on left leg with navy blue piping and zip fastening, elasticated waistband and a fly with snap fastening.

ORALITE GP 325 white micro prismatic retroreflective strips

Waterproof and breathable fabric with microporous coating, 100% polyester

EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

EN 343 (2003) + A1 (2007) for protection against rain

Related links