Portwest FR406 Yellow/Black Durable Hi Vis Trousers 40in Leg Length 79cm

Subtotal (1 unit)*

£101.90

(exc. VAT)

£122.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.90

*price indicative

RS Stock No.:
314-474
Mfr. Part No.:
FR406YBR40
Brand:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Colour

Yellow/Black

Style

Trousers

Material Properties

Durable

Leg Length

79cm

Series

FR406

Size

40 in

RoHS Status: Exempt

COO (Country of Origin):
BD
The Portwest FR Hi-Vis Work Trousers provides ultimate wearer comfort. FR durable reinforcement fabric at key abrasion points and triple stitching throughout guarantees maximum durability. This trousers features top loading kneepad pockets and an easy access multiway thigh pocket for secure storage of your phone, keys and tools.

Reinforced panels in high wear areas for maximum durability
Twin stitched seams for extra durability
CE certified

Related links