T2S Cap Horn Orange Unisex Hi Vis Jacket, L
- RS Stock No.:
- 252-1594
- Mfr. Part No.:
- VESTECAPHO3OML
- Brand:
- T2S
Subtotal (1 unit)*
£98.61
(exc. VAT)
£118.33
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £98.61 |
*price indicative
- RS Stock No.:
- 252-1594
- Mfr. Part No.:
- VESTECAPHO3OML
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | L | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | Cap Horn | |
| Closure Type | Zipper with Double Slider Under Double Storm Flap | |
| Standards/Approvals | EN ISO 20471, EN ISO 13688, EN 343 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size L | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series Cap Horn | ||
Closure Type Zipper with Double Slider Under Double Storm Flap | ||
Standards/Approvals EN ISO 20471, EN ISO 13688, EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S Cap horn rain jackets have fixed mesh lining for greater wearing comfort, with Taffeta lined sleeves and fully seam sealed. It has a front zip fastening design with double slider under double storm flap fastened by 7 snap fasteners. It has two zip fastening bottom pockets with piping, one napoleon pocket under front zip fastening storm flap, one inner pocket with hook and loop fastening. It has a detachable lined hood with reinforced rain visor adjustable at the rear by drawstring and a hook and loop adjuster at bottom of each sleeve and anti-permeate Neoprene cuffs. It has two shoulders, two around body and four armbands of white REFLEXITE® GP 325 micro prismatic retroreflective strips of 5 cm (sewn on). There is an opening at the bottom of the jacket to facilitate customising.
Made from 100% polyester wovetex air waterproof and breathable fabric with microporous coating
It has 100% polyester mesh fabric and 100% polyester taffeta lining
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 343 (2003) + A1 (2007) for protection against rain
Related links
- T2S Cap Horn Orange Unisex Hi Vis Jacket, 2XL
- T2S Cap Horn Orange Unisex Hi Vis Jacket, S
- T2S Cap Horn Orange Unisex Hi Vis Jacket, M
- T2S Cap Horn Orange Unisex Hi Vis Jacket, XL
- T2S Cap Horn Orange Unisex Hi Vis Jacket, 3XL
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, L
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, XL
- T2S Cap Horn Yellow Unisex Hi Vis Jacket, 2XL
