T2S Cap Horn Orange Unisex Hi Vis Jacket, 2XL

Subtotal (1 unit)*

£98.61

(exc. VAT)

£118.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£98.61

*price indicative

RS Stock No.:
252-1591
Mfr. Part No.:
VESTECAPHO3OM2L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Product Type

Hi Vis Jacket

Size

2XL

Colour

Orange

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyester

Series

Cap Horn

Closure Type

Zipper with Double Slider Under Double Storm Flap

Standards/Approvals

EN ISO 20471, EN ISO 13688, EN 343

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S Cap horn rain jackets have fixed mesh lining for greater wearing comfort, with Taffeta lined sleeves and fully seam sealed. It has a front zip fastening design with double slider under double storm flap fastened by 7 snap fasteners. It has two zip fastening bottom pockets with piping, one napoleon pocket under front zip fastening storm flap, one inner pocket with hook and loop fastening. It has a detachable lined hood with reinforced rain visor adjustable at the rear by drawstring and a hook and loop adjuster at bottom of each sleeve and anti-permeate Neoprene cuffs. It has two shoulders, two around body and four armbands of white REFLEXITE® GP 325 micro prismatic retroreflective strips of 5 cm (sewn on). There is an opening at the bottom of the jacket to facilitate customising.

Made from 100% polyester wovetex air waterproof and breathable fabric with microporous coating

It has 100% polyester mesh fabric and 100% polyester taffeta lining

EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

EN 343 (2003) + A1 (2007) for protection against rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy