T2S RODRIGUES Orange Unisex Hi Vis Jacket, M
- RS Stock No.:
- 252-1552
- Mfr. Part No.:
- SWEATRODR4OGM
- Brand:
- T2S
Subtotal (1 unit)*
£56.67
(exc. VAT)
£68.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.67 |
*price indicative
- RS Stock No.:
- 252-1552
- Mfr. Part No.:
- SWEATRODR4OGM
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Product Type | Hi Vis Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | RODRIGUES | |
| Closure Type | Zipper | |
| Standards/Approvals | EN ISO 13688, EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Product Type Hi Vis Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Outer Material Polyester | ||
Series RODRIGUES | ||
Closure Type Zipper | ||
Standards/Approvals EN ISO 13688, EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TN
The T2S Rodrigues range of work sweatshirts have inset sleeves and Slim fit design. It is front zip fastening design with ribbed stand-up collar and Ribbed cuffs. It has two zip fastening pockets for better utility and hem at bottom of sweatshirt. It has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders, one strip of 5 cm around the body and again two segmented armbands of 5 cm on each sleeve.
Made from nittex warm 100% polyester (brushed fleece one side)
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
Related links
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, S
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, XL
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, 2XL
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, L
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, 3XL
- T2S RODRIGUES Yellow Unisex Hi Vis Jacket, M
- T2S SHERPA Orange Unisex Hi Vis Jacket, M
- T2S Cap Horn Orange Unisex Hi Vis Jacket, M
