T2S RODRIGUES Orange Unisex Hi Vis Jacket, L

Subtotal (1 unit)*

£56.67

(exc. VAT)

£68.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.67

*price indicative

RS Stock No.:
252-1551
Mfr. Part No.:
SWEATRODR4OGL
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Product Type

Hi Vis Jacket

Size

L

Colour

Orange

Gender

Unisex

Hooded

No

Outer Material

Polyester

Series

RODRIGUES

Closure Type

Zipper

Standards/Approvals

EN ISO 13688, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
TN
The T2S Rodrigues range of work sweatshirts have inset sleeves and Slim fit design. It is front zip fastening design with ribbed stand-up collar and Ribbed cuffs. It has two zip fastening pockets for better utility and hem at bottom of sweatshirt. It has two heat transferred RETHIOTEX® 26 250-01 microbeads retroreflective segmented strips of 5 cm over the shoulders, one strip of 5 cm around the body and again two segmented armbands of 5 cm on each sleeve.

Made from nittex warm 100% polyester (brushed fleece one side)

EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy