T2S DAKOTA Red Unisex 4 in 1 Parka, S

Subtotal (1 unit)*

£97.68

(exc. VAT)

£117.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£97.68

*price indicative

RS Stock No.:
252-1520
Mfr. Part No.:
PARKADAKOT3RMS
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

S

Product Type

4 in 1 Parka

Colour

Red

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyester

Series

DAKOTA

Closure Type

Zipper Storm Flap

Standards/Approvals

EN 14058, EN 343, EN ISO 13688, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S 4 in 1 Dakota Parka has Taffeta lined inset sleeves, washable mesh lining. The design has front zip fastening with double slider under single storm flap fastened by seven snap fasteners, a zip fastening system and tab in collar and cuffs to fix cold weather vest. The lined fleece collar, detachable, lined hood with adjustable rain visor by drawstring with blockers, bottom of sleeves has a hook and loop adjuster. It has two lower pockets with snap fastening flaps. It has one napoleon pocket under front zip fastening storm flap, one inner pocket on left side when worn with hook and loop fastening and pen pocket, one bellow mobile phone pocket, with hoop and loop fastening flap, applied inside the parka and a chin piece.

This 4 in 1 parka: multi-season PPE is provided with a detachable lining

Zip fastening detachable, padded sleeves

It has two microbeads retroreflective strips over shoulders, two around the body and four armbands of 5 cm, sewn on

Made from Wovetex 300 waterproof and breathable fabric with PU coating, 100% polyester

EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

EN 14058 (2017) for protection against cool environments (-5°C and above)

EN 343 (2003) + A1 (2007) or protection against rain

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy