T2S Dakota Yellow Unisex 4 IN 1 Parka, S
- RS Stock No.:
- 252-1507
- Mfr. Part No.:
- PARKADAKOT3JMS
- Brand:
- T2S
Subtotal (1 unit)*
£92.69
(exc. VAT)
£111.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £92.69 |
*price indicative
- RS Stock No.:
- 252-1507
- Mfr. Part No.:
- PARKADAKOT3JMS
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | S | |
| Colour | Yellow | |
| Clothing Type | Waistcoat | |
| Gender | Unisex | |
| Hooded | No | |
| Series | Dakota | |
| Fitting | Ungendered | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size S | ||
Colour Yellow | ||
Clothing Type Waistcoat | ||
Gender Unisex | ||
Hooded No | ||
Series Dakota | ||
Fitting Ungendered | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S 4 in 1 Dakota Parka has Taffeta lined inset sleeves, washable mesh lining. The design has front zip fastening with double slider under single storm flap fastened by seven snap fasteners, a zip fastening system and tab in collar and cuffs to fix cold weather vest. The lined fleece collar, detachable, lined hood with adjustable rain visor by drawstring with blockers, bottom of sleeves has a hook and loop adjuster. It has two lower pockets with snap fastening flaps. It has one napoleon pocket under front zip fastening storm flap, one inner pocket on left side when worn with hook and loop fastening and pen pocket, one bellow mobile phone pocket, with hoop and loop fastening flap, applied inside the parka and a chin piece.
This 4 in 1 parka: multi-season PPE is provided with a detachable lining
Zip fastening detachable, padded sleeves
It has two microbeads retroreflective strips over shoulders, two around the body and four armbands of 5 cm, sewn on
Made from Wovetex 300 waterproof and breathable fabric with PU coating, 100% polyester
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 14058 (2017) for protection against cool environments (-5°C and above)
EN 343 (2003) + A1 (2007) or protection against rain
Zip fastening detachable, padded sleeves
It has two microbeads retroreflective strips over shoulders, two around the body and four armbands of 5 cm, sewn on
Made from Wovetex 300 waterproof and breathable fabric with PU coating, 100% polyester
EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 14058 (2017) for protection against cool environments (-5°C and above)
EN 343 (2003) + A1 (2007) or protection against rain
Related links
- T2S Dakota Yellow Unisex 4 IN 1 Parka, 3XL
- T2S Dakota Yellow Unisex 4 IN 1 Parka, L
- T2S Dakota Yellow Unisex 4 IN 1 Parka, XXL
- T2S Dakota Yellow Unisex 4 IN 1 Parka, M
- T2S Dakota Yellow Unisex 4 IN 1 Parka, XL
- T2S Dakota Orange Unisex 4 IN 1 Parka, S
- T2S Dakota Red Unisex 4 IN 1 Parka, S
- T2S Dakota Red Unisex 4 IN 1 Parka, M
