T2S SHERPA Orange Unisex Hi Vis Jacket, 3XL
- RS Stock No.:
- 252-1474
- Mfr. Part No.:
- BLOUSSHERP1OM3L
- Brand:
- T2S
Subtotal (1 unit)*
£93.01
(exc. VAT)
£111.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £93.01 |
*price indicative
- RS Stock No.:
- 252-1474
- Mfr. Part No.:
- BLOUSSHERP1OM3L
- Brand:
- T2S
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | T2S | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Polyester | |
| Outer Material | Polyester | |
| Series | SHERPA | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14058, EN ISO 20471, EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand T2S | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Polyester | ||
Outer Material Polyester | ||
Series SHERPA | ||
Closure Type Zip | ||
Standards/Approvals EN 14058, EN ISO 20471, EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The T2S Softshell Sherpa has detachable preformed zip fastening sleeves, front zip with single reversible slider under double piping. It has ribbed cuffs and collar for extra elasticity and wearing comfort, back protector and a chin cover over slider. The Fit&Zip fastening system in collar and cuffs helps to fix inside the Nepal or Annapurna parka. It has one mobile phone zip fastening pocket, lined with anti-radiation fabric (ONDE-BRELLA), two bottom zip fastening pockets and micromink lined. It has two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented strips of 7 cm (S and M) or 6 cm (L to +) around the body, sewn on and two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented armbands of 5 cm on each sleeve. This softshell is ONDE-BRELLA fabric made of metal fibres that protect against electromagnetic radiation emitted by mobile phone.
Made from heavy 3-layer laminate softshell and 100% polyester & 100% polyester grey micromink lining
Standards: EN ISO 13688 (2013) for protective clothing - general requirements
EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing
EN 14058 (2017) for protection against cool environments (-5°C and above)
Related links
- T2S SHERPA Orange Unisex Hi Vis Jacket, XL
- T2S SHERPA Orange Unisex Hi Vis Jacket, L
- T2S SHERPA Orange Unisex Hi Vis Jacket, 2XL
- T2S SHERPA Orange Unisex Hi Vis Jacket, S
- T2S SHERPA Orange Unisex Hi Vis Jacket, M
- T2S SHERPA Yellow Unisex Hi Vis Jacket, 3XL
- T2S Cap Horn Orange Unisex Hi Vis Jacket, 3XL
- T2S RODRIGUES Orange Unisex Hi Vis Jacket, 3XL
