T2S SHERPA Yellow Unisex Hi Vis Jacket, 3XL

Subtotal (1 unit)*

£93.01

(exc. VAT)

£111.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.01

*price indicative

RS Stock No.:
252-1467
Mfr. Part No.:
BLOUSSHERP1JM3L
Brand:
T2S
Find similar products by selecting one or more attributes.
Select all

Brand

T2S

Size

3XL

Product Type

Hi Vis Jacket

Colour

Yellow

Gender

Unisex

Hooded

No

Lining Material

Polyester

Outer Material

Polyester

Series

SHERPA

Closure Type

Zip

Standards/Approvals

EN 14058, EN ISO 20471, EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The T2S Softshell Sherpa has detachable preformed zip fastening sleeves, front zip with single reversible slider under double piping. It has ribbed cuffs and collar for extra elasticity and wearing comfort, back protector and a chin cover over slider. The Fit&Zip fastening system in collar and cuffs helps to fix inside the Nepal or Annapurna parka. It has one mobile phone zip fastening pocket, lined with anti-radiation fabric (ONDE-BRELLA), two bottom zip fastening pockets and micromink lined. It has two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented strips of 7 cm (S and M) or 6 cm (L to +) around the body, sewn on and two heat transferred RETHIOTEX 26 250-01 microbeads retroreflective segmented armbands of 5 cm on each sleeve. This softshell is ONDE-BRELLA fabric made of metal fibres that protect against electromagnetic radiation emitted by mobile phone.

Made from heavy 3-layer laminate softshell and 100% polyester & 100% polyester grey micromink lining

Standards: EN ISO 13688 (2013) for protective clothing - general requirements

EN ISO 20471 (2013) + A1 (2016) for high visibility warning clothing

EN 14058 (2017) for protection against cool environments (-5°C and above)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy