Engel Workwear 1544 Red Men's Jacket, M

Image representative of range

Subtotal (1 unit)*

£85.00

(exc. VAT)

£102.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£85.00

*price indicative

RS Stock No.:
839-608
Mfr. Part No.:
1544-314-4720-M
Brand:
Engel Workwear
Find similar products by selecting one or more attributes.
Select all

Brand

Engel Workwear

Size

M

Product Type

Jacket

Colour

Red

Gender

Men

Hooded

No

Outer Material

Polyester

Series

1544

Resistance Features

Cold Protection

Closure Type

Front Zip

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
PK
The Engel Workwear Stretchable and functional fluorescent work jacket in a modern cut. The jacket has a high collar and longer back. The stretchable fabric provides optimum comfort and movement.

Modern fit

Stretch

Excellent comfort and movement

Zipper at the front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy