Engel Workwear 1544 Red Men's Jacket, S
- RS Stock No.:
- 839-607
- Mfr. Part No.:
- 1544-314-4720-S
- Brand:
- Engel Workwear
Image representative of range
Subtotal (1 unit)*
£85.00
(exc. VAT)
£102.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £85.00 |
*price indicative
- RS Stock No.:
- 839-607
- Mfr. Part No.:
- 1544-314-4720-S
- Brand:
- Engel Workwear
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel Workwear | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Red | |
| Gender | Men | |
| Hooded | No | |
| Outer Material | Polyester | |
| Series | 1544 | |
| Closure Type | Front Zip | |
| Resistance Features | Cold Protection | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Engel Workwear | ||
Product Type Jacket | ||
Size S | ||
Colour Red | ||
Gender Men | ||
Hooded No | ||
Outer Material Polyester | ||
Series 1544 | ||
Closure Type Front Zip | ||
Resistance Features Cold Protection | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Engel Workwear Stretchable and functional fluorescent work jacket in a modern cut. The jacket has a high collar and longer back. The stretchable fabric provides optimum comfort and movement.
Modern fit
Stretch
Excellent comfort and movement
Zipper at the front
Related links
- Engel Workwear 1544 Orange Men's Jacket, XL
- Engel Workwear 1544 Orange Men's Jacket, 2XL
- Engel Workwear 1544 Orange Men's Jacket, L
- Engel Workwear 1544 Orange Men's Jacket, M
- Engel Workwear Black S
- Engel Workwear 1520-154 1 Black S 1 EA
- Engel Workwear 1337-234 1 Dark Blue Water Repellent Jacket Front Zip, S 1 EA
- Mascot Workwear BLACKPOOL Navy S
