Blaklader 4404 Black, Red Women's Hi Vis Jacket, XS

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
806-242
Mfr. Part No.:
440425139955 - XS
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

XS

Product Type

Hi Vis Jacket

Colour

Black, Red

Gender

Women

Hooded

No

Outer Material

Elastane, Polyester

Series

4404

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket is designed for women, offering high visibility and comfort during work tasks. It combines style with functionality, ensuring you stay both seen and comfortable in various conditions.

Lightweight, feminine cut for enhanced comfort.

Breathable and waterproof with a 10000mm rating.

Includes a double zip front for ease of wear.

Reflective stripes and details ensure visibility.

Ample storage with a zipped chest pocket and front pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy