Blaklader 4404 Black, Red Women's Hi Vis Jacket, S

Image representative of range

Subtotal (1 unit)*

£131.58

(exc. VAT)

£157.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£131.58

*price indicative

RS Stock No.:
806-243
Mfr. Part No.:
440425139955 - S
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Size

S

Product Type

Hi Vis Jacket

Colour

Black, Red

Gender

Women

Hooded

No

Outer Material

Elastane, Polyester

Series

4404

Closure Type

Zipper

Resistance Features

Breathable, Stretchable, Waterproof, Windproof

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader softshell jacket for women offers high visibility and functionality, designed to ensure safety and comfort in various environments. Its lightweight construction makes it Ideal for work while providing essential protective features.

Constructed from a softshell 3-layer material, ensuring durability and comfort.

Waterproof rating of 10000mm, combined with a breathability of 4000 g/m²/24H.

Features a high collar and removable hood for added protection.

Equipped with a zipped chest pocket and additional zipped front pockets.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy