Blaklader 4404 Black, Yellow Women's Hi Vis Jacket, XS
- RS Stock No.:
- 806-108
- Mfr. Part No.:
- 440425139933 - XS
- Brand:
- Blaklader
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 806-108
- Mfr. Part No.:
- 440425139933 - XS
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Hi Vis Jacket | |
| Size | XS | |
| Colour | Black, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Hi Vis Jacket | ||
Size XS | ||
Colour Black, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket for women is designed for high visibility and comfort in demanding environments. With a lightweight construction, it provides an Ideal blend of durability and softness required for effective workwear.
Constructed from a 3-layer, stretch softshell fabric for ultimate comfort.
Features a robust dual zip front closure for enhanced functionality.
Equipped with reflective details and bands for improved visibility.
Includes multiple zipped pockets for secure storage solutions.
Windproof, waterproof, and breathable material for a versatile experience.
Adjustable sleeve ends and bottom hem for a personalised fit.
