Blaklader 4404 Black, Yellow Women's Hi Vis Jacket, M
- RS Stock No.:
- 806-237
- Mfr. Part No.:
- 440425139933 - M
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£131.58
(exc. VAT)
£157.90
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £131.58 |
*price indicative
- RS Stock No.:
- 806-237
- Mfr. Part No.:
- 440425139933 - M
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Black, Yellow | |
| Gender | Women | |
| Hooded | No | |
| Outer Material | Elastane, Polyester | |
| Series | 4404 | |
| Resistance Features | Breathable, Stretchable, Waterproof, Windproof | |
| Closure Type | Zipper | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Black, Yellow | ||
Gender Women | ||
Hooded No | ||
Outer Material Elastane, Polyester | ||
Series 4404 | ||
Resistance Features Breathable, Stretchable, Waterproof, Windproof | ||
Closure Type Zipper | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader softshell jacket is a high-visibility, feminine-cut garment designed for comfort and functionality in various work environments. It combines lightness with durability while ensuring optimum safety.
Made from softshell 3-layer fabric for exceptional comfort and flexibility.
Waterproof with a rating of 10000mm and breathable up to 4000 g/m²/24H.
Equipped with a dual-direction plastic zip for versatile wear.
Includes a removable hood and high collar for added protection.
Features reflective details and stripes for enhanced visibility.
Multiple zippered pockets including a chest pocket with a D-ring.
