SINGER SAFETY PARIMA Navy Blue, Yellow Unisex Hi Vis Jacket, 4XL

Image representative of range

Subtotal (1 unit)*

£59.09

(exc. VAT)

£70.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.09

*price indicative

RS Stock No.:
793-297
Mfr. Part No.:
PARIMO07
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Jacket

Size

4XL

Colour

Navy Blue, Yellow

Gender

Unisex

Hooded

Yes

Lining Material

100% Taffeta Polyester

Outer Material

Polyester

Series

PARIMA

Closure Type

Front Two-Way Zip Fastening with Two Sliders

Resistance Features

Waterproof

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY PARIMO is a high-visibility parka designed for outdoor and industrial use, providing essential protection against varying weather conditions for workers in sectors such as public works and logistics.

Made from 100% polyester Oxford 300D with PU coating for durability

Features removable inner jacket for versatility across seasons

Includes multiple pockets for practicality in work environments

Breathable materials and sealed seams ensure waterproof functionality

Equipped with segmented reflective bands for increased visibility in low light

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy