SINGER SAFETY VUELTO Black, Orange Unisex Hi Vis Bomber Jacket, S

Image representative of range

Subtotal (1 unit)*

£57.94

(exc. VAT)

£69.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.94

*price indicative

RS Stock No.:
784-125
Mfr. Part No.:
VUELTO01
Brand:
SINGER SAFETY
Find similar products by selecting one or more attributes.
Select all

Brand

SINGER SAFETY

Product Type

Hi Vis Bomber Jacket

Size

S

Colour

Black, Orange

Gender

Unisex

Hooded

Yes

Lining Material

100% Polar Fleece Polyester

Outer Material

100% Polyester

Series

VUELTO

Resistance Features

Water Penetration

Closure Type

Zip Fastening

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
MM
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.

Made from 100% polyester rip stop fabric, ensuring durability and resistance

Features a removable hood and detachable sleeves for versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy