SINGER SAFETY VUELTO Black, Orange Unisex Hi Vis Bomber Jacket, 4XL
- RS Stock No.:
- 784-121
- Mfr. Part No.:
- VUELTO07
- Brand:
- SINGER SAFETY
Image representative of range
Subtotal (1 unit)*
£57.94
(exc. VAT)
£69.53
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.94 |
*price indicative
- RS Stock No.:
- 784-121
- Mfr. Part No.:
- VUELTO07
- Brand:
- SINGER SAFETY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SINGER SAFETY | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | 4XL | |
| Colour | Black, Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polar Fleece Polyester | |
| Outer Material | Polyester | |
| Series | VUELTO | |
| Resistance Features | Water Penetration | |
| Closure Type | Zip Fastening | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand SINGER SAFETY | ||
Product Type Hi Vis Bomber Jacket | ||
Size 4XL | ||
Colour Black, Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polar Fleece Polyester | ||
Outer Material Polyester | ||
Series VUELTO | ||
Resistance Features Water Penetration | ||
Closure Type Zip Fastening | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The SINGER SAFETY Bomber Jacket is designed for optimal protection in various work environments, blending comfort with safety features to ensure the wearer remains visible and secure under demanding conditions.
Made from 100% polyester rip stop fabric, ensuring durability and resistance
Features a removable hood and detachable sleeves for versatility
