Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M
- RS Stock No.:
- 749-600
- Mfr. Part No.:
- S463ORRM
- Brand:
- Portwest
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£25.03
(exc. VAT)
£30.04
(inc. VAT)
- RS Stock No.:
- 749-600
- Mfr. Part No.:
- S463ORRM
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Hi Vis Bomber Jacket | |
| Size | M | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Outer Material | 100% Polyester | |
| Series | S463 | |
| Resistance Features | Waterproof | |
| Closure Type | 2-Way Zip | |
| Standards/Approvals | CE certified, EN342, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Hi Vis Bomber Jacket | ||
Size M | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Outer Material 100% Polyester | ||
Series S463 | ||
Resistance Features Waterproof | ||
Closure Type 2-Way Zip | ||
Standards/Approvals CE certified, EN342, EN 342 0.336 (M².K/W), EN 343 Class 3:1 X, EN ISO 20471, RIS 3279 TOM Issue 2, X, 2, ANSI/ISEA 107 TYPE P Class 3, ANSI/ISEA 107 TYPE R CLASS 3, AS 4602.1:2024 Class D/N | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Winter bomber jacket is designed to deliver superior warmth, weather protection, and high visibility in extremely cold working conditions. Constructed with a waterproof outer layer and taped seams, it prevents water penetration while maintaining durability. The fully lined and padded interior enhances thermal insulation, and the fleece lined collar improves heat retention. With certified cold protection and Advanced reflective detailing, this jacket is Ideal for professionals working outdoors in demanding environments.
Provides EN342 certified protection against cold temperatures down to -40°C
Includes an internal chest pocket for secure storage
Features a fleece lined collar to trap heat and increase warmth
Ensures enhanced insulation with a fully lined and padded interior
Improves visibility with a bio motion tape pattern for human shape recognition at distance
Enhances safety with reflective tape for increased visibility
Supports wearer comfort with a side elasticated waist
Allows quick and easy access with a Durable two-way zip
Meets EN ISO 20471 Class 3 visibility standard
Related links
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, M
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 4XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 6XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, XS
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, S
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 5XL
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, L
- Portwest S463 Orange Unisex Hi Vis Bomber Jacket, 2XL

