Solidur HVVEOR Orange Unisex Jacket, M
- RS Stock No.:
- 735-994
- Mfr. Part No.:
- HVVEOR-M
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£102.01
(exc. VAT)
£122.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.01 |
*price indicative
- RS Stock No.:
- 735-994
- Mfr. Part No.:
- HVVEOR-M
- Brand:
- Solidur
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Mesh | |
| Outer Material | Polyester | |
| Series | HVVEOR | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size M | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Mesh | ||
Outer Material Polyester | ||
Series HVVEOR | ||
Closure Type Velcro | ||
Standards/Approvals EN 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Solidur Protective Jacket is a high visibility solution Ideal for chainsaw operations near roads and railways. Engineered with a hydrophobic polyester outer and a stretch mesh lining, this jacket provides essential safety while ensuring maximum breathability in demanding urban environments.
Features certified Class 1 protection with 8 to 11 layers
Integrated ventilation systems under arms and across the torso
Genuine 3M high visibility strips for enhanced worker safety
Includes five versatile pockets with double slider zip closures
Related links
- Solidur HVVEOR Orange Unisex Jacket, XS
- Solidur HVVEOR Orange Unisex Jacket, 4XL
- Solidur HVVEOR Orange Unisex Jacket, XL
- Solidur HVVEOR Orange Unisex Jacket, 3XL
- Solidur HVVEOR Orange Unisex Jacket, S
- Solidur HVVEOR Orange Unisex Jacket, 2XL
- Solidur HVVEOR Orange Unisex Jacket, L
- Delta Plus SOCCIAHV Black M
