Solidur HVVEOR Orange Unisex Jacket, 2XL
- RS Stock No.:
- 735-110
- Mfr. Part No.:
- HVVEOR-2XL
- Brand:
- Solidur
Image representative of range
Subtotal (1 unit)*
£102.01
(exc. VAT)
£122.41
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £102.01 |
*price indicative
- RS Stock No.:
- 735-110
- Mfr. Part No.:
- HVVEOR-2XL
- Brand:
- Solidur
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Solidur | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Lining Material | Mesh | |
| Outer Material | Polyester | |
| Series | HVVEOR | |
| Closure Type | Velcro | |
| Standards/Approvals | EN 20471:2013 | |
| Select all | ||
|---|---|---|
Brand Solidur | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Lining Material Mesh | ||
Outer Material Polyester | ||
Series HVVEOR | ||
Closure Type Velcro | ||
Standards/Approvals EN 20471:2013 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Solidur HVVEOR Orange Unisex Jacket, M
- Solidur HVVEOR Orange Unisex Jacket, XS
- Solidur HVVEOR Orange Unisex Jacket, 3XL
- Solidur HVVEOR Orange Unisex Jacket, 4XL
- Solidur HVVEOR Orange Unisex Jacket, S
- Solidur HVVEOR Orange Unisex Jacket, XL
- Solidur HVVEOR Orange Unisex Jacket, L
- Portwest RT60 Orange Unisex Hi Vis Traffic Jacket, 2XL
