Portwest S776 Orange Unisex Hi Vis Vest, S
- RS Stock No.:
- 719-399
- Mfr. Part No.:
- S776ORRS
- Brand:
- Portwest
Subtotal (1 unit)*
£54.67
(exc. VAT)
£65.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.67 |
*price indicative
- RS Stock No.:
- 719-399
- Mfr. Part No.:
- S776ORRS
- Brand:
- Portwest
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | S | |
| Product Type | Hi Vis Vest | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | No | |
| Series | S776 | |
| Resistance Features | Anti-Static, Flame Resistant | |
| Closure Type | Two Way Zip | |
| Standards/Approvals | EN ISO 20471 Class 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size S | ||
Product Type Hi Vis Vest | ||
Colour Orange | ||
Gender Unisex | ||
Hooded No | ||
Series S776 | ||
Resistance Features Anti-Static, Flame Resistant | ||
Closure Type Two Way Zip | ||
Standards/Approvals EN ISO 20471 Class 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Portwest Versatile and Robust Workwear solution designed for professionals in demanding environments. Crafted with meticulous attention to detail, this product not only prioritises comfort but also ensures high visibility, making it essential for outdoor operations. The vibrant Orange colour enhances visibility in various conditions, contributing to safety without compromising style. With dimensions tailored for ease of movement, it offers exceptional functionality tailored to meet the needs of various industries. Whether youre navigating construction sites or facilitating outdoor events, this product stands as a reliable ally in ensuring safety and efficiency, all while embodying the quality that Portwest is known for.
Bright Orange colour enhances visibility for safety
Optimal dimensions ensure maximum comfort and mobility
Designed for professionals in various demanding environments
Tailored to meet industry standards for workwear
Combines style with functionality for a practical choice
Ideal for outdoor operations, providing reliable visibility
