PULSAR PR535 Orange Men's Jacket, 4XL cm
- RS Stock No.:
- 718-430
- Mfr. Part No.:
- PR535-ORG-4XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£57.50
(exc. VAT)
£69.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.50 |
*price indicative
- RS Stock No.:
- 718-430
- Mfr. Part No.:
- PR535-ORG-4XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Product Type | Jacket | |
| Size | 4XL cm | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | No | |
| Lining Material | Micro Fleece | |
| Outer Material | 100% Polyester Stretch | |
| Series | PR535 | |
| Closure Type | Zip Fastening | |
| Resistance Features | Windproof | |
| Standards/Approvals | EN ISO 20471 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Product Type Jacket | ||
Size 4XL cm | ||
Colour Orange | ||
Gender Men | ||
Hooded No | ||
Lining Material Micro Fleece | ||
Outer Material 100% Polyester Stretch | ||
Series PR535 | ||
Closure Type Zip Fastening | ||
Resistance Features Windproof | ||
Standards/Approvals EN ISO 20471 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne PROTECT Soft Shell is designed for high-performance apparel suitable for the rigorous demands of the automotive industry. Engineered for optimal comfort and utility, this soft Shell features a fully wind-proof construction that ensures protection against adverse weather conditions. With its thermally applied reflective tape, this garment prioritises safety while allowing for freedom of movement. The garment includes practical design elements such as hidden zip pockets for secure storage, making it an essential choice for professionals who require reliable and functional workwear without compromising on style.
Thermally applied reflective tape to enhance safety
Full-length YKK interactive zip fastening for secure closure
Two hidden vertical pockets with zip closures for secure storage
Shock cord at waist for an adjustable, optimal fit
Wrap-around branded cuff adjusters for added comfort
Wind-proof design for maximum protection against the elements
Anchorage fastening points at cuff and neck for a secure fit
Fabric constructed from 100% polyester stretch soft Shell for added flexibility
Liner MADE from microfleece for warmth and comfort
Related links
- PULSAR PR535 Orange Men's Jacket, 2XL cm
- PULSAR PR535 Orange Men's Jacket, 5XL cm
- PULSAR PR535 Orange Men's Jacket, S cm
- PULSAR PR535 Orange Men's Jacket, L cm
- PULSAR PR535 Orange Men's Jacket, XL cm
- PULSAR PR535 Orange Men's Jacket, 3XL cm
- PULSAR PR535 Orange Men's Jacket, M cm
- PULSAR PR535 Orange Men's Jacket, 6XL cm
