PULSAR PR535 Orange Men's Jacket, XL cm

Image representative of range

Subtotal (1 unit)*

£57.50

(exc. VAT)

£69.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£57.50

*price indicative

RS Stock No.:
718-427
Mfr. Part No.:
PR535-ORG-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Product Type

Jacket

Size

XL cm

Colour

Orange

Gender

Men

Hooded

No

Lining Material

Micro Fleece

Outer Material

100% Polyester Stretch

Series

PR535

Closure Type

Zip Fastening

Resistance Features

Windproof

Standards/Approvals

EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne PULSAR PROTECT Soft Shell is designed for high-performance apparel in challenging environments. This windproof jacket combines comfort with functionality, featuring a thermally applied reflective tape to enhance visibility while maintaining a sleek silhouette. Crafted from 100% polyester stretch soft Shell fabric, it ensures a soft and flexible fit, essential for professionals who demand both durability and style. With its full-length YKK interactive zip fastening, it promises easy wear and adaptability to varying conditions. The jacket includes practical design elements such as hidden vertical pockets and a shock cord at the waist for an optimum fit, making it a reliable choice for outdoor work and the automotive industry.

Thermally applied reflective tape reduces stitching, ensuring better durability and visibility

Full length YKK zip provides secure fastening and easy access

Designed with hidden zip closure pockets for secure storage of essentials

Shock cord at the waist allows for an adjustable fit, enhancing comfort

Fully wind-proof construction protects against adverse weather conditions

Anchorage fastening points at the cuff and neck offer increased security and flexibility

Compatible with various men's Storm Coats, enhancing versatility in layering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy