PULSAR RCT Orange Men's Jacket, XL

Image representative of range

Subtotal (1 unit)*

£130.00

(exc. VAT)

£156.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£130.00

*price indicative

RS Stock No.:
711-843
Mfr. Part No.:
RCT801-ORG-XL
Brand:
PULSAR
Find similar products by selecting one or more attributes.
Select all

Brand

PULSAR

Size

XL

Product Type

Jacket

Colour

Orange

Gender

Men

Hooded

Yes

Lining Material

100% Polyester

Series

RCT

Resistance Features

Water Repellent, Waterproof and Breathable

Closure Type

Zipper

Standards/Approvals

RIS-3279

RoHS Status: Exempt

COO (Country of Origin):
CN
The Praybourne Shell jacket is engineered for outstanding versatility in challenging weather conditions. This lightweight jacket combines top-tier breathability with exceptional waterproof ratings, making it an Ideal companion for outdoor activities. Constructed with 80% recycled polyester, it showcases a commitment to sustainability without compromising performance. The jacket features a bluesign C0 Durable Water Repellent treatment, providing reliable moisture protection while ensuring ecological awareness. Designed for both comfort and functionality, it includes a helmet-compatible hood and a curved bottom hem for enhanced coverage, making it perfect for adventurous individuals who require Durable and efficient outerwear.

Constructed from high-quality materials to ensure longevity and robust performance

Ergonomic design promotes ease of movement and comfort

Lightweight yet sturdy, making it Ideal for prolonged use

Versatile style suitable for both casual and Active settings

Innovative technology incorporated for enhanced functionality

Easy to maintain, allowing for hassle-free care

Thoughtfully designed to accommodate various user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy