PULSAR RCT Orange Men's Jacket, 4XL
- RS Stock No.:
- 711-840
- Mfr. Part No.:
- RCT801-ORG-4XL
- Brand:
- PULSAR
Image representative of range
Subtotal (1 unit)*
£130.00
(exc. VAT)
£156.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £130.00 |
*price indicative
- RS Stock No.:
- 711-840
- Mfr. Part No.:
- RCT801-ORG-4XL
- Brand:
- PULSAR
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PULSAR | |
| Size | 4XL | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 100% Polyester | |
| Series | RCT | |
| Resistance Features | Water Repellent, Waterproof and Breathable | |
| Closure Type | Zipper | |
| Standards/Approvals | RIS-3279 | |
| Select all | ||
|---|---|---|
Brand PULSAR | ||
Size 4XL | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 100% Polyester | ||
Series RCT | ||
Resistance Features Water Repellent, Waterproof and Breathable | ||
Closure Type Zipper | ||
Standards/Approvals RIS-3279 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Praybourne Shell jacket is engineered for outstanding versatility in challenging weather conditions. This lightweight jacket combines top-tier breathability with exceptional waterproof ratings, making it an Ideal companion for outdoor activities. Constructed with 80% recycled polyester, it showcases a commitment to sustainability without compromising performance. The jacket features a bluesign C0 Durable Water Repellent treatment, providing reliable moisture protection while ensuring ecological awareness. Designed for both comfort and functionality, it includes a helmet-compatible hood and a curved bottom hem for enhanced coverage, making it perfect for adventurous individuals who require Durable and efficient outerwear.
Constructed from high-quality materials to ensure longevity and robust performance
Ergonomic design promotes ease of movement and comfort
Lightweight yet sturdy, making it Ideal for prolonged use
Versatile style suitable for both casual and Active settings
Innovative technology incorporated for enhanced functionality
Easy to maintain, allowing for hassle-free care
Thoughtfully designed to accommodate various user preferences
Related links
- PULSAR RCT Orange Men's Jacket, XL
- PULSAR RCT Orange Men's Jacket, 3XL
- PULSAR RCT Orange Men's Jacket, L
- PULSAR RCT Orange Men's Jacket, M
- PULSAR RCT Orange Men's Jacket, 2XL
- PULSAR RCT Orange 100% Recycled Polyester Men's Zipper Sweatshirt & Fleeces 4XL
- PULSAR PR535 Orange Men's Jacket, 4XL cm
- PULSAR RCT Yellow Men's Jacket, 4XL
