Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, S
- RS Stock No.:
- 689-463
- Mfr. Part No.:
- 134416-171-405
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£488.91
(exc. VAT)
£586.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £488.91 |
*price indicative
- RS Stock No.:
- 689-463
- Mfr. Part No.:
- 134416-171-405
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Product Type | Hi Vis Jacket | |
| Size | S | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 134416 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Product Type Hi Vis Jacket | ||
Size S | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 134416 | ||
Closure Type Velcro Fastening | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is designed to provide optimal protection and visibility for professionals working in challenging environments. This robust jacket combines waterproof, windproof, and breathable properties to ensure comfort and safety, with features like taped seams and a dirt, oil, and water-repellent finish. Its practical design includes a detachable and adjustable hood, ample storage with multiple zippered pockets, and adjustable sleeve and hem openings for a personalised fit. Ideal for working conditions demanding high visibility, this jacket meets various safety standards, certifying it for use across diverse industries.
Waterproof and windproof to shield against harsh weather conditions
Breathable material enhances wearer comfort during physical activity
Multiple pockets including two fleece lined front pockets and a map pocket provide secure storage
Detachable and adjustable hood offers versatile protection
Taped seams ensure durability and enhanced waterproofing
The jacket features inherent flame protection suitable for hazardous environments
Three layer laminate construction supports excellent wear resistance
Adjustable sleeve ends with elastic inner cuffs create a tailored fit
Certified for safety standards including EN 61482 1 2 APC 2 and EN ISO 20471 class 3
