Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, 3XL
- RS Stock No.:
- 689-185
- Mfr. Part No.:
- 134416-171-410
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£488.91
(exc. VAT)
£586.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £488.91 |
*price indicative
- RS Stock No.:
- 689-185
- Mfr. Part No.:
- 134416-171-410
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | 3XL | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 134416 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size 3XL | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 134416 | ||
Closure Type Velcro Fastening | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is designed to provide exceptional protection in hazardous environments while ensuring optimal comfort. This jacket is waterproof, windproof, and breathable, featuring taped seams and a dirt, oil, and water-repellent finish. With its detachable and adjustable hood, strategically placed pockets, and a two-way zip, it combines functionality with weather-resistant capabilities. Equipped with inherent flame protection and certified to multiple safety standards, this jacket is Ideal for those requiring both visibility and safety in their daily tasks.
Waterproof and windproof fabric ensures protection against harsh weather
Breathable design promotes comfort during extended wear
Detachable adjustable hood offers versatility for various conditions
Multiple pockets including fleece lined front pockets provide safe storage for personal items
Two way zip opening allows for easy access and ventilation
Taped seams enhance overall waterproof performance
Inherent flame protection is Ideal for high risk work environments
Certified to rigorous safety standards for peace of mind
OEKO TEX certified for environmentally responsible manufacturing
Lightweight outer fabric (260 g/m²) ensures a comfortable fit
Available in high visibility colour options to enhance worker safety
