Fristads 134416 Navy, Yellow Men's Hi Vis Jacket, M
- RS Stock No.:
- 689-395
- Mfr. Part No.:
- 134416-171-406
- Brand:
- Fristads
Image representative of range
Subtotal (1 unit)*
£488.91
(exc. VAT)
£586.69
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £488.91 |
*price indicative
- RS Stock No.:
- 689-395
- Mfr. Part No.:
- 134416-171-406
- Brand:
- Fristads
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fristads | |
| Size | M | |
| Product Type | Hi Vis Jacket | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | Yes | |
| Lining Material | 50% Aramid Fibre | |
| Outer Material | 2% Antistatic Fibre | |
| Series | 134416 | |
| Closure Type | Velcro Fastening | |
| Resistance Features | Flame Resistant | |
| Standards/Approvals | EN 61482-1-2 APC 2 | |
| Select all | ||
|---|---|---|
Brand Fristads | ||
Size M | ||
Product Type Hi Vis Jacket | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded Yes | ||
Lining Material 50% Aramid Fibre | ||
Outer Material 2% Antistatic Fibre | ||
Series 134416 | ||
Closure Type Velcro Fastening | ||
Resistance Features Flame Resistant | ||
Standards/Approvals EN 61482-1-2 APC 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- UA
The Fristads Shell Jacket is designed to provide ultimate protection and visibility for professionals in hazardous environments. Featuring a waterproof, windproof, and breathable construction, this jacket ensures comfort and safety while you work. Its multiple pockets, including two chest pockets and an accessible map pocket, make it practical for storing essentials. Approved for various safety standards, it guarantees reliable performance in demanding conditions. Additionally, the inherent flame protection combined with a transition to PFAS-free materials reflects a commitment to sustainability without compromising on safety.
Waterproof windproof and breathable fabric ensures maximum comfort and protection
Taped seams enhance durability and keep water out
Dirt oil and water repellent finishes keep the jacket looking fresh
Detachable and adjustable hood provides versatility for changing weather
Multiple pockets including fleece lined front pockets offer secure storage solutions
Adjustable sleeve ends with elastic inner cuffs for a personalised fit
Extended back design allows for enhanced coverage during movement
Zip in lining enables convenient options for transferring and embroidery
Certified to multiple safety standards including EN 61482 and EN ISO 20471 for reliable functionality
Constructed with a lightweight outer fabric and inherent flame protection for safety on the job
