Fristads 300561 Navy, Yellow Men's Hi Vis Softshell Jacket, S

Image representative of range

Subtotal (1 unit)*

£479.90

(exc. VAT)

£575.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£479.90

*price indicative

RS Stock No.:
689-205
Mfr. Part No.:
300561-171-405
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Hi Vis Softshell Jacket

Colour

Navy, Yellow

Gender

Men

Hooded

Yes

Outer Material

1% Anti-Static Fibre

Series

300561

Resistance Features

Windproof

Closure Type

Zip

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Softshell is expertly designed for professionals needing reliable protection in hazardous environments. Constructed from a stretch softshell material, this high-visibility anorak is both windproof and water-repellent, ensuring comfort in adverse weather. Its tailored Storm hood provides a perfect fit over a helmet, while a half-length two-way zip allows for ease of wear and ventilation. The anorak incorporates multiple strategically placed pockets for both storage and accessibility, making it an essential choice for those on the job.

Large inside chest pocket with multiple compartments for versatile storage

Accessibility from both front and vertical zip chest pocket for convenience

Concealed D ring and microphone holders for seamless communication

Adjustable sleeve ends and waist drawstring for personalised comfort

Extended back design enhances coverage and protection

Tested for compliance with EN safety standards including flame protection and UV protection

OEKO TEX certified for environmentally friendly fabric

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy