Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, S

Subtotal (1 unit)*

£272.00

(exc. VAT)

£326.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.00

*price indicative

RS Stock No.:
688-928
Mfr. Part No.:
130238-171-405
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Size

S

Product Type

Hi Vis Softshell Jacket

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Outer Material

1% Anti-Static Fibre

Series

130238

Closure Type

Zip

Resistance Features

Windproof

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Softshell Jacket is designed for optimal protection and comfort in demanding environments. Crafted with windproof and water-repellent softshell stretch material, this jacket features a front zip opening to the TOP of the collar, alongside a concealed snap fastening at the collar for an attachable hood. Equipped with a chest pocket with zip and two additional front zip pockets, it provides ample storage for essentials. Its adjustable bottom with a drawstring ensures a tailored fit, while the elasticated ribbon at the sleeve ends and thumb grip enhance mobility. This jacket prioritises safety with inherent flame protection and compliance with multiple safety standards, making it an essential choice for those requiring high visibility and durability.

Windproof and water repellent softshell material ensures protection against harsh weather

Concealed snap fastening allows for attachment of a hood for added versatility

Front zip opening offers ease of wear and comfort with a stylish collar

Chest pocket with zip and two front pockets provide convenient storage solutions

Elasticated sleeve ends and thumb grip enhance comfort and enable freedom of movement

Adjustable drawstring at the bottom ensures a personalised and secure fit

Inherent flame protection adds an extra layer of safety in hazardous environments

Compliant with EN safety standards ensuring reliable protection for the wearer

Reflective detailing offers enhanced visibility in low light conditions

Leasing laundry tested for durability maintaining performance after repeated washes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy