Fristads 130238 Navy, Yellow Women's Hi Vis Softshell Jacket, 2XL

Image representative of range

Subtotal (1 unit)*

£272.00

(exc. VAT)

£326.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£272.00

*price indicative

RS Stock No.:
689-240
Mfr. Part No.:
130238-171-409
Brand:
Fristads
Find similar products by selecting one or more attributes.
Select all

Brand

Fristads

Product Type

Hi Vis Softshell Jacket

Size

2XL

Colour

Navy, Yellow

Gender

Women

Hooded

Yes

Outer Material

1% Anti-Static Fibre

Series

130238

Closure Type

Zip

Resistance Features

Windproof

Standards/Approvals

EN 61482-1-2 APC 2

RoHS Status: Exempt

COO (Country of Origin):
UA
The Fristads Softshell Jacket exemplifies cutting-edge safety and comfort in demanding environments. Designed for visibility and protection, it features windproof and water-repellent softshell material, making it Ideal for outdoor work. The front placket opening, incorporating a zip and concealed snap fastening, offers practical accessibility, while the adjustable collar can accommodate an attachable hood for added functionality. Its comprehensive certifications ensure top-tier safety against electric arcs, heat, and flame exposure. With multiple pockets and an elasticated sleeve end for a secure fit, this jacket combines practicality with enhanced visibility, perfect for those who require durability without compromising on style.

Windproof and water repellent softshell material ensures comfort in various weather conditions

Front placket opening with zip and concealed snap fastening for easy wear

Concealed collar fastening allows for an optional attachable hood

Chest pocket with zip for secure storage of essentials

Microphone holder on the left front side enhances functionality for communication

Two front pockets with zip to keep belongings secure

Elasticated ribbon at sleeve ends for a snug fit and increased safety

Thumb grip feature supports ease of movement when working

Adjustable bottom with drawstring for a customizable fit

Metal free construction ensures safety in electrical environments

Certified to multiple EN standards for protection against flames and electric arcs

Inherent flame protection and UPF 500+ UV protection for outdoor safety

Leasing laundry tested according to ISO 15797 guarantees durability

OEKO TEX certified materials promote skin friendly wear

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy